
TRAF20W | |
|---|---|
DigiKey Part Number | 6215-TRAF20W-ND |
Manufacturer | |
Manufacturer Product Number | TRAF20W |
Description | ETN TR AFCI 20A WH SLM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 5-20R | Features GFI (Ground Fault Interrupt), Tamper Resistant |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-2 |
Current Rating (Amps) 20A | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 640,22900 Kč | 6 402,29 Kč |
| Unit Price without VAT: | 640,22900 Kč |
|---|---|
| Unit Price with VAT: | 774,67709 Kč |

