
TR7766W-BOX | |
|---|---|
DigiKey Part Number | 6215-TR7766W-BOX-ND |
Manufacturer | |
Manufacturer Product Number | TR7766W-BOX |
Description | USB 3.6A DUPLEX RECP 20A 125V WH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 5-20R | Features Tamper Resistant, USB Ports (2) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-2 |
Current Rating (Amps) 20A | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 994,21300 Kč | 9 942,13 Kč |
| Unit Price without VAT: | 994,21300 Kč |
|---|---|
| Unit Price with VAT: | 1 202,99773 Kč |

