
GFH20W | |
|---|---|
DigiKey Part Number | 6215-GFH20W-ND |
Manufacturer | |
Manufacturer Product Number | GFH20W |
Description | ETN HG GFCI 20A WH SLM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 5-20R | Features GFCI Outlet with Reset Button |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-2 |
Current Rating (Amps) 20A | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,76000 Kč | 760,76 Kč |
| 10 | 646,52800 Kč | 6 465,28 Kč |
| 100 | 549,61430 Kč | 54 961,43 Kč |
| Unit Price without VAT: | 760,76000 Kč |
|---|---|
| Unit Price with VAT: | 920,51960 Kč |

