
GF20W | |
|---|---|
DigiKey Part Number | 6215-GF20W-ND |
Manufacturer | |
Manufacturer Product Number | GF20W |
Description | ETN ST GFCI 20A 125V WH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Outlet Box |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 per connection (2) |
Series | Mounting Type Outlet Box |
Packaging Bulk | Termination Screw |
Part Status Active | Features GFCI Outlet with Reset Button |
Connector Style NEMA 5-20R | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Female Sockets | Approval Agency cULus, NOM |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,98000 Kč | 575,98 Kč |
| 10 | 489,56800 Kč | 4 895,68 Kč |
| 100 | 416,17200 Kč | 41 617,20 Kč |
| Unit Price without VAT: | 575,98000 Kč |
|---|---|
| Unit Price with VAT: | 696,93580 Kč |

