
EZRCSTR | |
|---|---|
DigiKey Part Number | 6215-EZRCSTR-ND |
Manufacturer | |
Manufacturer Product Number | EZRCSTR |
Description | MODULAR RECEPTACLE CNCTR - STRAN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Wire Leads | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cULus, NOM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 126,10000 Kč | 2 522,00 Kč |
| Unit Price without VAT: | 126,10000 Kč |
|---|---|
| Unit Price with VAT: | 152,58100 Kč |

