
EZ8200GY | |
|---|---|
DigiKey Part Number | 6215-EZ8200GY-ND |
Manufacturer | |
Manufacturer Product Number | EZ8200GY |
Description | MODULAR 15A DUPLEX HOSPITAL GRAD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 per connection (2) | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | - | |
Approval Agency | cULus, NOM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 310,87175 Kč | 12 434,87 Kč |
| Unit Price without VAT: | 310,87175 Kč |
|---|---|
| Unit Price with VAT: | 376,15482 Kč |

