New at DigiKey
Toggle Switch SPST Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ1221RD

DigiKey Part Number
6215-EZ1221RD-ND
Manufacturer
Manufacturer Product Number
EZ1221RD
Description
MODULAR 20A SINGLE POLE TOGGLE,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Chassis Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Switch Function
Current Rating (Amps)
20A (AC)
Voltage Rating - AC
120 V
Actuator Type
Paddle
Actuator Length
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40276,40225 Kč11 056,09 Kč
Manufacturers Standard Package
Unit Price without VAT:276,40225 Kč
Unit Price with VAT:334,44672 Kč