
EWFSW15-C6-BX-L | |
|---|---|
DigiKey Part Number | 6215-EWFSW15-C6-BX-L-ND |
Manufacturer | |
Manufacturer Product Number | EWFSW15-C6-BX-L |
Description | ETN PLT WI-FI SMART SWITCH, W, S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 120 V Panel Mount, Flange |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Flange | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Black, Silver, White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | cULus, NOM | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 996,92750 Kč | 3 987,71 Kč |
| Unit Price without VAT: | 996,92750 Kč |
|---|---|
| Unit Price with VAT: | 1 206,28228 Kč |

