New at DigiKey
Rocker Switch SPST 15A (AC) 120 V Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EWFSW15-C2-BX-L

DigiKey Part Number
6215-EWFSW15-C2-BX-L-ND
Manufacturer
Manufacturer Product Number
EWFSW15-C2-BX-L
Description
ETN PLT WI-FI SMART SWITCH, W, L
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 15A (AC) 120 V Panel Mount, Flange
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Almond, Ivory, White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Approval Agency
cULus, NOM
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4996,92750 Kč3 987,71 Kč
Manufacturers Standard Package
Unit Price without VAT:996,92750 Kč
Unit Price with VAT:1 206,28228 Kč