
AHDS61RTCASSR | |
---|---|
DigiKey Part Number | 6215-AHDS61RTCASSR-ND |
Manufacturer | |
Manufacturer Product Number | AHDS61RTCASSR |
Description | REPL TOP COVER ASSEMBLY 100A AND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cover |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Voltage | - | |
Current | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 2 815,46600 Kč | 14 077,33 Kč |
Unit Price without VAT: | 2 815,46600 Kč |
---|---|
Unit Price with VAT: | 3 406,71386 Kč |