
AHDS30RVFD | |
---|---|
DigiKey Part Number | 6215-AHDS30RVFD-ND |
Manufacturer | |
Manufacturer Product Number | AHDS30RVFD |
Description | REPLACEMENT AUX CONTACT - VFD 30 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Contacts 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Auxiliary Contacts | |
Voltage | 600V | |
Current | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 636,27300 Kč | 6 362,73 Kč |
Unit Price without VAT: | 636,27300 Kč |
---|---|
Unit Price with VAT: | 769,89033 Kč |