
AHDS100RS | |
|---|---|
DigiKey Part Number | 6215-AHDS100RS-ND |
Manufacturer | |
Manufacturer Product Number | AHDS100RS |
Description | REPLACEMENT SWITCH 100A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 100A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Wiring Devices | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 474,86000 Kč | 3 474,86 Kč |
| Unit Price without VAT: | 3 474,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 204,58060 Kč |

