New at DigiKey
Power Connector Receptacle, Female Sockets NEMA L14-30C Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHCL1430C

DigiKey Part Number
6215-AHCL1430C-ND
Manufacturer
Manufacturer Product Number
AHCL1430C
Description
CCL CONN 30A 125/250V 3P4W-OR&BK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L14-30C Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Wiring Devices
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L14-30C
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
30A
Voltage Rating
125/250VAC
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-2
Ingress Protection
-
Approval Agency
cULus, NOM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1825,22000 Kč825,22 Kč
10701,48000 Kč7 014,80 Kč
100596,33690 Kč59 633,69 Kč
Manufacturers Standard Package
Unit Price without VAT:825,22000 Kč
Unit Price with VAT:998,51620 Kč