
AH5366 | |
|---|---|
DigiKey Part Number | 6215-AH5366-ND |
Manufacturer | |
Manufacturer Product Number | AH5366 |
Description | PLUG 20A 125V 2P3W STR BW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Eaton Wiring Devices | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NEMA 5-20P | Material Flammability Rating UL94 V-2 |
Connector Type Plug, Male Blades | Approval Agency NOM, UL |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,37000 Kč | 403,37 Kč |
| 10 | 342,72900 Kč | 3 427,29 Kč |
| 100 | 291,32840 Kč | 29 132,84 Kč |
| Unit Price without VAT: | 403,37000 Kč |
|---|---|
| Unit Price with VAT: | 488,07770 Kč |



