UT750UL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT750UL

DigiKey Part Number
UT750UL-ND
Manufacturer
Manufacturer Product Number
UT750UL
Description
DC TO AC INVERTER 2 GFCI OUTLETS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12VDC, 120VAC Voltage Input 750 W Power Output Continuous Inverter, UPS 2 AC Outlets NEMA 5-15R (2) North America
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Inverter, UPS
Voltage - Output
120VAC
Voltage - Input
12VDC, 120VAC
AC Outlets
2
Connector - AC Output
NEMA 5-15R (2)
Connector - Voltage Input
Terminals, Power Cord (NEMA 5-15P)
Power - Output Continuous
750 W
Power - Output Surge
1.5 kW
Remote Capability
Yes
Region Utilized
North America
Size
9.00" L x 8.75" W x 7.00" H (228.6mm x 222.3mm x 177.8mm)
Features
Auto Power Transfer for UPS Mode, Battery Charger
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 640,61000 Kč19 640,61 Kč
Manufacturers Standard Package
Unit Price without VAT:19 640,61000 Kč
Unit Price with VAT:23 765,13810 Kč