USB Hub Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U460-004-4AB

DigiKey Part Number
TL1954-ND
Manufacturer
Manufacturer Product Number
U460-004-4AB
Description
4-PORT USB 3.1 HUB, 4X USB-A, TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB Hub Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Factory Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1835,51000 Kč835,51 Kč
10741,06100 Kč7 410,61 Kč
25706,57440 Kč17 664,36 Kč
50681,56140 Kč34 078,07 Kč
100657,44320 Kč65 744,32 Kč
250638,07716 Kč159 519,29 Kč
Manufacturers Standard Package
Unit Price without VAT:835,51000 Kč
Unit Price with VAT:1 010,96710 Kč