USB Hub 4 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U460-004-4A-C

DigiKey Part Number
TL1091-ND
Manufacturer
Manufacturer Product Number
U460-004-4A-C
Description
USB HUB 4 PORT 5GBPS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Number of Ports
4
Data Rate (Max)
5Gbps
Voltage - Input
-
Mounting Type
-
Features
Portable, Thunderbolt 3 Compatible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 239,51000 Kč1 239,51 Kč
101 053,65900 Kč10 536,59 Kč
25987,71240 Kč24 692,81 Kč
50940,61380 Kč47 030,69 Kč
100908,42600 Kč90 842,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 239,51000 Kč
Unit Price with VAT:1 499,80710 Kč