
U444-06N-MDP-AL | |
|---|---|
DigiKey Part Number | 95-U444-06N-MDP-AL-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-MDP-AL |
Description | USB TO DISPLAYPORT - MINI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to DisplayPort - Mini |
Datasheet | Datasheet |
Category | Type USB to DisplayPort - Mini |
Manufacturer Eaton Tripp Lite | Convert From (Adapter End) USB - C 3.0 (3.1 Gen 1, Superspeed) Male |
Packaging Retail Package | Convert To (Adapter End) DisplayPort - Mini Female |
Part Status Active | Features Thunderbolt Compatible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,86000 Kč | 571,86 Kč |
| 10 | 486,01700 Kč | 4 860,17 Kč |
| 25 | 455,59240 Kč | 11 389,81 Kč |
| 50 | 433,85280 Kč | 21 692,64 Kč |
| 100 | 413,16000 Kč | 41 316,00 Kč |
| 250 | 387,32000 Kč | 96 830,00 Kč |
| 500 | 368,86206 Kč | 184 431,03 Kč |
| Unit Price without VAT: | 571,86000 Kč |
|---|---|
| Unit Price with VAT: | 691,95060 Kč |


