
U444-06N-HGU-C | |
|---|---|
DigiKey Part Number | TL1404-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-HGU-C |
Description | USB TO ETHERNET/HDMI/USB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to Ethernet, HDMI, USB |
Datasheet | Datasheet |
Category | Type USB to Ethernet, HDMI, USB |
Manufacturer Eaton Tripp Lite | Convert From (Adapter End) USB - C 3.0 (3.1 Gen 1, Superspeed) Male |
Packaging Bulk | Convert To (Adapter End) HDMI Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female |
Part Status Active | Features Thunderbolt Compatible, USB - C Charging Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 484,52000 Kč | 2 484,52 Kč |
| 10 | 2 111,93200 Kč | 21 119,32 Kč |
| 25 | 1 979,82080 Kč | 49 495,52 Kč |
| 50 | 1 885,44980 Kč | 94 272,49 Kč |
| 100 | 1 795,59600 Kč | 179 559,60 Kč |
| Unit Price without VAT: | 2 484,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 006,26920 Kč |







