
U444-06N-H4GU-C | |
|---|---|
DigiKey Part Number | TL1403-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-H4GU-C |
Description | USB 3.1 GEN 1 USB-C TO HDMI EXTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Category | Type USB to HDMI |
Manufacturer Eaton Tripp Lite | Convert From (Adapter End) USB - C 3.0 (3.1 Gen 1, Superspeed) Male |
Packaging Bulk | Convert To (Adapter End) HDMI Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female |
Part Status Active | Features Thunderbolt Compatible, USB - C Charging Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 042,17000 Kč | 2 042,17 Kč |
| 10 | 1 735,99100 Kč | 17 359,91 Kč |
| 25 | 1 627,39640 Kč | 40 684,91 Kč |
| 50 | 1 569,37640 Kč | 78 468,82 Kč |
| Unit Price without VAT: | 2 042,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 471,02570 Kč |







