
U444-06N-DP8B | |
|---|---|
DigiKey Part Number | 95-U444-06N-DP8B-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-DP8B |
Description | CBL ASY USB-C M 3.1 TO DP F 0.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug 3.1 to DisplayPort Female 0.50' (152.4mm) |
Datasheet | Datasheet |
Category | Length 0.50' (152.4mm) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type USB C Male Plug 3.1 to DisplayPort Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,13000 Kč | 554,13 Kč |
| 10 | 470,87500 Kč | 4 708,75 Kč |
| 25 | 441,39400 Kč | 11 034,85 Kč |
| 50 | 420,33420 Kč | 21 016,71 Kč |
| 100 | 400,28380 Kč | 40 028,38 Kč |
| 250 | 376,70204 Kč | 94 175,51 Kč |
| Unit Price without VAT: | 554,13000 Kč |
|---|---|
| Unit Price with VAT: | 670,49730 Kč |



