
U444-003-DP8SE | |
|---|---|
DigiKey Part Number | 95-U444-003-DP8SE-ND |
Manufacturer | |
Manufacturer Product Number | U444-003-DP8SE |
Description | USB-C TO DISPLAYPORT ADAPTER CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to DisplayPort | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | DisplayPort Male | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | External Power Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 855,34300 Kč | 42 767,15 Kč |
| Unit Price without VAT: | 855,34300 Kč |
|---|---|
| Unit Price with VAT: | 1 034,96503 Kč |




