
U442-DOCK21-B | |
|---|---|
DigiKey Part Number | 95-U442-DOCK21-B-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK21-B |
Description | USB-C DOCK, DUAL DISPLAY - 5K 60 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI, USB |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB - C 3.0 (3.1 Gen 1, Superspeed) Female |
Manufacturer Eaton Tripp Lite | Convert To (Adapter End) 3.5mm Female (2), DisplayPort Female (2), HDMI Female (2), RJ45 Female, USB A Female (5), USB C Female |
Packaging Bulk | Features LED Indicator, Thunderbolt Compatible |
Part Status Active | Includes External Power Supply, USB - C Charging Port |
Type USB to HDMI, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 205,39000 Kč | 8 205,39 Kč |
| 10 | 7 183,42700 Kč | 71 834,27 Kč |
| Unit Price without VAT: | 8 205,39000 Kč |
|---|---|
| Unit Price with VAT: | 9 928,52190 Kč |





