USB to HDMI, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U442-DOCK15-S

DigiKey Part Number
95-U442-DOCK15-S-ND
Manufacturer
Manufacturer Product Number
U442-DOCK15-S
Description
USB-C DOCK WITH CLIP - 4K HDMI,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB to HDMI, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
USB to HDMI, USB
Convert From (Adapter End)
USB - C 3.0 (3.1 Gen 1, Superspeed) Male
Convert To (Adapter End)
HDMI Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female
Interface
-
Features
LED Indicator, Memory Card Slot(s), Thunderbolt Compatible, USB - C Charging Port
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 331,90000 Kč1 331,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 331,90000 Kč
Unit Price with VAT:1 611,59900 Kč