
U436-06N-2P5 | |
|---|---|
DigiKey Part Number | 95-U436-06N-2P5-ND |
Manufacturer | |
Manufacturer Product Number | U436-06N-2P5 |
Description | USB-C TO RJ45 GIGABIT ETHERNET N |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB to Ethernet |
Datasheet | Datasheet |
Category | Type USB to Ethernet |
Manufacturer Eaton Tripp Lite | Convert From (Adapter End) USB - C Male |
Packaging Box | Convert To (Adapter End) RJ45 Female |
Part Status Active | Features LED Indicator, Thunderbolt Compatible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 059,04000 Kč | 1 059,04 Kč |
| 10 | 900,08200 Kč | 9 000,82 Kč |
| 25 | 843,74680 Kč | 21 093,67 Kč |
| 50 | 803,50400 Kč | 40 175,20 Kč |
| 100 | 765,19660 Kč | 76 519,66 Kč |
| 250 | 765,13656 Kč | 191 284,14 Kč |
| Unit Price without VAT: | 1 059,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 281,43840 Kč |







