Cable Assembly USB C Male Plug to RJ45, 8p8c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U436-05M

DigiKey Part Number
95-U436-05M-ND
Manufacturer
Manufacturer Product Number
U436-05M
Description
EATON TRIPP LITE SERIES USB-C TO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB C Male Plug to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 442
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1890,11000 Kč890,11 Kč
10756,51600 Kč7 565,16 Kč
25709,15280 Kč17 728,82 Kč
50675,32920 Kč33 766,46 Kč
100643,12670 Kč64 312,67 Kč
250632,30184 Kč158 075,46 Kč
Manufacturers Standard Package
Unit Price without VAT:890,11000 Kč
Unit Price with VAT:1 077,03310 Kč