
U436-03M | |
|---|---|
DigiKey Part Number | 95-U436-03M-ND |
Manufacturer | |
Manufacturer Product Number | U436-03M |
Description | EATON TRIPP LITE SERIES USB-C TO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 916,31000 Kč | 916,31 Kč |
| 10 | 778,78700 Kč | 7 787,87 Kč |
| 25 | 730,04760 Kč | 18 251,19 Kč |
| 50 | 695,22680 Kč | 34 761,34 Kč |
| 100 | 662,07720 Kč | 66 207,72 Kč |
| 250 | 652,55000 Kč | 163 137,50 Kč |
| Unit Price without VAT: | 916,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 108,73510 Kč |


