


U428F-30M-D3 | |
|---|---|
DigiKey Part Number | 95-U428F-30M-D3-ND |
Manufacturer | |
Manufacturer Product Number | U428F-30M-D3 |
Description | USB-A TO USB-C AOC CABLE (M/M) - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 98.43' (30.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 98.43' (30.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 256,43000 Kč | 5 256,43 Kč |
| 10 | 4 468,68900 Kč | 44 686,89 Kč |
| 25 | 4 410,89040 Kč | 110 272,26 Kč |
| Unit Price without VAT: | 5 256,43000 Kč |
|---|---|
| Unit Price with VAT: | 6 360,28030 Kč |


