


U428F-15M-D3 | |
|---|---|
DigiKey Part Number | 95-U428F-15M-D3-ND |
Manufacturer | |
Manufacturer Product Number | U428F-15M-D3 |
Description | USB-A TO USB-C AOC CABLE (M/M) - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 49.21' (15.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 49.21' (15.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 318,03000 Kč | 4 318,03 Kč |
| 10 | 3 670,91200 Kč | 36 709,12 Kč |
| 25 | 3 557,32160 Kč | 88 933,04 Kč |
| Unit Price without VAT: | 4 318,03000 Kč |
|---|---|
| Unit Price with VAT: | 5 224,81630 Kč |


