
U420F-30M-V | |
|---|---|
DigiKey Part Number | 95-U420F-30M-V-ND |
Manufacturer | |
Manufacturer Product Number | U420F-30M-V |
Description | USB-C TO USB-C PLENUM-RATED FIBE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable C Male to C Male 98.43' (30.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 98.43' (30.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 275,54000 Kč | 5 275,54 Kč |
| Unit Price without VAT: | 5 275,54000 Kč |
|---|---|
| Unit Price with VAT: | 6 383,40340 Kč |



