
U420F-20M-D3 | |
|---|---|
DigiKey Part Number | 95-U420F-20M-D3-ND |
Manufacturer | |
Manufacturer Product Number | U420F-20M-D3 |
Description | USB-C AOC CABLE (M/M) - USB 3.2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 65.62' (20.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 65.62' (20.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 480,32000 Kč | 4 480,32 Kč |
| Unit Price without VAT: | 4 480,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 421,18720 Kč |


