
U420-01M-RA | |
|---|---|
DigiKey Part Number | 95-U420-01M-RA-ND |
Manufacturer | |
Manufacturer Product Number | U420-01M-RA |
Description | CABLE C PLUG TO C PLUG R/A 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Right Angle 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Reversible |
Length 3.28' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,21000 Kč | 484,21 Kč |
| 10 | 429,53500 Kč | 4 295,35 Kč |
| 25 | 409,52800 Kč | 10 238,20 Kč |
| 50 | 395,03120 Kč | 19 751,56 Kč |
| 100 | 381,04440 Kč | 38 104,44 Kč |
| 250 | 363,32084 Kč | 90 830,21 Kč |
| 500 | 351,97898 Kč | 175 989,49 Kč |
| Unit Price without VAT: | 484,21000 Kč |
|---|---|
| Unit Price with VAT: | 585,89410 Kč |


