
U344-001-HD-4K | |
|---|---|
DigiKey Part Number | TL1389-ND |
Manufacturer | |
Manufacturer Product Number | U344-001-HD-4K |
Description | CBL ASSY HDMI-A F TO USB-A M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly HDMI-A Female to USB A Male Plug 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI-A Female to USB A Male Plug 3.0 | |
Length | - | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 702,73000 Kč | 1 702,73 Kč |
| 10 | 1 510,47000 Kč | 15 104,70 Kč |
| 25 | 1 440,19400 Kč | 36 004,85 Kč |
| 50 | 1 389,23180 Kč | 69 461,59 Kč |
| 100 | 1 340,07350 Kč | 134 007,35 Kč |
| Unit Price without VAT: | 1 702,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 060,30330 Kč |




