U330-20M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
U330-20M
U330-20M

U330-20M

DigiKey Part Number
TL2298-ND
Manufacturer
Manufacturer Product Number
U330-20M
Description
CBL A RCP W/PWR JACK-A PL 65.62'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female, with Power Jack to A Male 65.62' (20.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
65.62' (20.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Extension Cable, Repeater
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 238,12000 Kč3 238,12 Kč
102 752,66600 Kč27 526,66 Kč
252 595,98720 Kč64 899,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3 238,12000 Kč
Unit Price with VAT:3 918,12520 Kč