
U328F-15M | |
|---|---|
DigiKey Part Number | 95-U328F-15M-ND |
Manufacturer | |
Manufacturer Product Number | U328F-15M |
Description | CABLE A PLUG TO B PLUG 49.21' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 49.21' (15.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 49.21' (15.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 108,71000 Kč | 6 108,71 Kč |
| 10 | 5 587,72300 Kč | 55 877,23 Kč |
| Unit Price without VAT: | 6 108,71000 Kč |
|---|---|
| Unit Price with VAT: | 7 391,53910 Kč |





