USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 15.00' (4.57m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U322-015

DigiKey Part Number
TL797-ND
Manufacturer
Manufacturer Product Number
U322-015
Description
CABLE A PLUG TO B PLUG 15'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 15.00' (4.57m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bulk
Wire Gauge
24 AWG, 28 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Blue
Length
15.00' (4.57m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1376,86000 Kč376,86 Kč
10320,27800 Kč3 202,78 Kč
25300,22760 Kč7 505,69 Kč
50285,89980 Kč14 294,99 Kč
100272,25810 Kč27 225,81 Kč
250255,22796 Kč63 806,99 Kč
500247,13768 Kč123 568,84 Kč
Manufacturers Standard Package
Unit Price without VAT:376,86000 Kč
Unit Price with VAT:456,00060 Kč