
U280-CQ01 | |
|---|---|
DigiKey Part Number | 95-U280-CQ01-ND |
Manufacturer | |
Manufacturer Product Number | U280-CQ01 |
Description | BATT CHRGR WIRELESS CHARGER 2A |
Customer Reference | |
Detailed Description | Wireless Charger Battery Charger 2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wireless Charger | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | - | |
Charge Current - Max | 2A | |
Charge Time | - | |
Voltage - Input | 12V | |
Power - Max | 15W | |
Size / Dimension | 2.05" L x 4.76" W x 2.89" H (51.99mm x 121.01mm x 73.51mm) | |
Mounting Type | Desktop | |
Termination Style | - | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 786,09000 Kč | 1 786,09 Kč |
| Unit Price without VAT: | 1 786,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 161,16890 Kč |





