
U280-C02-45W-2B | |
|---|---|
DigiKey Part Number | 95-U280-C02-45W-2B-ND |
Manufacturer | |
Manufacturer Product Number | U280-C02-45W-2B |
Description | BATT CHG USB AUTO ADAPT 2A 3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 2A, 3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | - | |
Charge Current - Max | 2A, 3A | |
Charge Time | - | |
Voltage - Input | 12V | |
Power - Max | 45W | |
Size / Dimension | 1.28" L x 1.99" W x 0.77" H (32.5mm x 50.5mm x 19.6mm) | |
Mounting Type | Auto Socket | |
Termination Style | USB C Receptacle (2) | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,65000 Kč | 800,65 Kč |
| 10 | 680,46100 Kč | 6 804,61 Kč |
| 25 | 637,86880 Kč | 15 946,72 Kč |
| 50 | 607,43860 Kč | 30 371,93 Kč |
| 100 | 578,47180 Kč | 57 847,18 Kč |
| 250 | 542,30024 Kč | 135 575,06 Kč |
| Unit Price without VAT: | 800,65000 Kč |
|---|---|
| Unit Price with VAT: | 968,78650 Kč |



