U280-010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 10
Unit Price: 3 120,30000 Kč
Datasheet
Charging Station Battery Charger 5V 2.4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charging Station Battery Charger 5V 2.4A
U280-010-contents

U280-010

DigiKey Part Number
TL2280-ND
Manufacturer
Manufacturer Product Number
U280-010
Description
BATT CHARGER STATION 5V 2.4A
Customer Reference
Detailed Description
Charging Station Battery Charger 5V 2.4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Charging Station
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
10
Voltage - Nominal
5V
Charge Current - Max
2.4A
Charge Time
-
Voltage - Input
100 ~ 240VAC
Power - Max
105W
Size / Dimension
6.90" L x 5.10" W x 1.90" H (175.26mm x 129.54mm x 48.26mm)
Mounting Type
Desktop
Termination Style
USB A Receptacle (10)
Features
-
Operating Temperature
5°C ~ 35°C
Approval Agency
-
Weight
570 g
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes