USB 2.0 Cable C Male to C Male 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U040-006-C-5A

DigiKey Part Number
TL2261-ND
Manufacturer
Manufacturer Product Number
U040-006-C-5A
Description
CBL USB2.0 C PLUG TO C PLUG 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.00' (1.83m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
23 AWG, 30 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 3 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,09000 Kč368,09 Kč
10312,82800 Kč3 128,28 Kč
25293,23280 Kč7 330,82 Kč
50279,23140 Kč13 961,57 Kč
100265,91240 Kč26 591,24 Kč
250249,27732 Kč62 319,33 Kč
500240,68958 Kč120 344,79 Kč
Manufacturers Standard Package
Unit Price without VAT:368,09000 Kč
Unit Price with VAT:445,38890 Kč