
U038AB-003-S-LB | |
|---|---|
DigiKey Part Number | 95-U038AB-003-S-LB-ND |
Manufacturer | |
Manufacturer Product Number | U038AB-003-S-LB |
Description | SAFE-IT USB-A TO USB-C ANTIBACTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Blue | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,92000 Kč | 222,92 Kč |
| 5 | 190,50200 Kč | 952,51 Kč |
| 10 | 178,04100 Kč | 1 780,41 Kč |
| 25 | 162,84280 Kč | 4 071,07 Kč |
| 50 | 152,20000 Kč | 7 610,00 Kč |
| 100 | 142,25800 Kč | 14 225,80 Kč |
| 250 | 141,03500 Kč | 35 258,75 Kč |
| Unit Price without VAT: | 222,92000 Kč |
|---|---|
| Unit Price with VAT: | 269,73320 Kč |


