USB 2.0 Cable A Male to C Male 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U038-003-FL

DigiKey Part Number
95-U038-003-FL-ND
Manufacturer
Manufacturer Product Number
U038-003-FL
Description
CBL USB2.0 A PLUG TO C PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.00' (914.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
22 AWG, 24 AWG
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 910
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,98000 Kč230,98 Kč
10196,35200 Kč1 963,52 Kč
25184,05160 Kč4 601,29 Kč
50175,26620 Kč8 763,31 Kč
100166,90260 Kč16 690,26 Kč
250156,45860 Kč39 114,65 Kč
500148,99844 Kč74 499,22 Kč
1 000144,62373 Kč144 623,73 Kč
Manufacturers Standard Package
Unit Price without VAT:230,98000 Kč
Unit Price with VAT:279,48580 Kč