
U030AB-003-WH | |
|---|---|
DigiKey Part Number | 95-U030AB-003-WH-ND |
Manufacturer | |
Manufacturer Product Number | U030AB-003-WH |
Description | CBL USB2.0 A PLUG-MIN B PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Antibacterial Cable, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 82,71100 Kč | 827,11 Kč |
| 25 | 77,52480 Kč | 1 938,12 Kč |
| 50 | 73,82060 Kč | 3 691,03 Kč |
| 100 | 70,29290 Kč | 7 029,29 Kč |
| 250 | 65,89256 Kč | 16 473,14 Kč |
| 500 | 62,74874 Kč | 31 374,37 Kč |
| 1 000 | 59,75590 Kč | 59 755,90 Kč |
| 2 500 | 56,16965 Kč | 140 424,12 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |


