
U022-015-BE | |
|---|---|
DigiKey Part Number | TL1380-ND |
Manufacturer | |
Manufacturer Product Number | U022-015-BE |
Description | CBL USB2.0 A PLUG TO B PLUG 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 15.00' (4.57m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| 10 | 150,53500 Kč | 1 505,35 Kč |
| 25 | 141,09800 Kč | 3 527,45 Kč |
| 50 | 134,35780 Kč | 6 717,89 Kč |
| 100 | 127,94500 Kč | 12 794,50 Kč |
| 250 | 119,93804 Kč | 29 984,51 Kč |
| 500 | 114,21736 Kč | 57 108,68 Kč |
| 1 000 | 108,77216 Kč | 108 772,16 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |


