
TLP76MSG | |
|---|---|
DigiKey Part Number | TL1186-ND |
Manufacturer | |
Manufacturer Product Number | TLP76MSG |
Description | SURGE SUPPRESSOR 7 OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1080J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 7 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Plastic |
Type Outlet Strip, Power Strip, Surge Protector | Energy 1080J |
Mounting Type Bench, Floor, Wall | Cord Length 6' (1.83m) |
Region Utilized North America | Approval Agency CSA, cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 113,27000 Kč | 1 113,27 Kč |
| 5 | 1 038,98000 Kč | 5 194,90 Kč |
| 10 | 1 008,55100 Kč | 10 085,51 Kč |
| 25 | 969,70560 Kč | 24 242,64 Kč |
| 50 | 941,31300 Kč | 47 065,65 Kč |
| 100 | 913,75240 Kč | 91 375,24 Kč |
| Unit Price without VAT: | 1 113,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 347,05670 Kč |


