Outlet Strip, Power Strip, Surge Protector 790J Bench, Floor, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP615B

DigiKey Part Number
TL1763-ND
Manufacturer
Manufacturer Product Number
TLP615B
Description
SURGE PROTECTOR POWER STRIP 15 F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 790J Bench, Floor, Wall
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
NEMA 5-15P
Manufacturer
Eaton Tripp Lite
AC Outlets
6
Series
Connector - AC Output
NEMA 5-15R
Packaging
Bulk
Voltage - Input
120V
Part Status
Active
Housing Material
Plastic
Type
Outlet Strip, Power Strip, Surge Protector
Energy
790J
Mounting Type
Bench, Floor, Wall
Cord Length
15' (4.57m)
Current - Max
15A
Approval Agency
cUL, UL
Overload Protection
Circuit Breaker(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 386
Factory Stock: 3 246
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1999,08000 Kč999,08 Kč
5932,56400 Kč4 662,82 Kč
10905,24500 Kč9 052,45 Kč
25870,37560 Kč21 759,39 Kč
50844,89240 Kč42 244,62 Kč
100820,15670 Kč82 015,67 Kč
250788,56224 Kč197 140,56 Kč
Manufacturers Standard Package
Unit Price without VAT:999,08000 Kč
Unit Price with VAT:1 208,88680 Kč