
TLP606UCTOWER | |
|---|---|
DigiKey Part Number | 95-TLP606UCTOWER-ND |
Manufacturer | |
Manufacturer Product Number | TLP606UCTOWER |
Description | 6-OUTLET SURGE PROTECTOR TOWER, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1800J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 1800J | |
Cord Length | 8' (2.44m) | |
Approval Agency | CSA, UL | |
Features | USB Charge Port(s) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 949,69000 Kč | 1 949,69 Kč |
| 5 | 1 819,66800 Kč | 9 098,34 Kč |
| 10 | 1 766,36300 Kč | 17 663,63 Kč |
| 25 | 1 698,32840 Kč | 42 458,21 Kč |
| 50 | 1 648,61120 Kč | 82 430,56 Kč |
| 100 | 1 600,33770 Kč | 160 033,77 Kč |
| Unit Price without VAT: | 1 949,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 359,12490 Kč |


