
TLP410UCUFOAM | |
---|---|
DigiKey Part Number | 95-TLP410UCUFOAM-ND |
Manufacturer | |
Manufacturer Product Number | TLP410UCUFOAM |
Description | SAFE-IT CONFERENCE POWER SURGE P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1080J Desktop |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Desktop | |
Current - Max | - | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R (4) | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 1080J | |
Cord Length | 10' (3.05m) | |
Approval Agency | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 754,51000 Kč | 1 754,51 Kč |
5 | 1 637,44600 Kč | 8 187,23 Kč |
10 | 1 589,51600 Kč | 15 895,16 Kč |
25 | 1 528,29720 Kč | 38 207,43 Kč |
50 | 1 483,55000 Kč | 74 177,50 Kč |
100 | 1 440,11330 Kč | 144 011,33 Kč |
Unit Price without VAT: | 1 754,51000 Kč |
---|---|
Unit Price with VAT: | 2 122,95710 Kč |