TLP38UAM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP38UAM

DigiKey Part Number
95-TLP38UAM-ND
Manufacturer
Manufacturer Product Number
TLP38UAM
Description
SAFE-IT 3-OUTLET SPHERICAL SURGE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 540J Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Chassis Mount
Current - Max
-
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
3
Connector - AC Output
NEMA 5-15R (3)
Voltage - Input
120V
Housing Material
Plastic
Media Lines Protected
-
Energy
540J
Cord Length
8' (2.44m)
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 335
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 128,36000 Kč1 128,36 Kč
51 053,12400 Kč5 265,62 Kč
101 022,31600 Kč10 223,16 Kč
25982,92600 Kč24 573,15 Kč
50954,14740 Kč47 707,37 Kč
100926,21220 Kč92 621,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 128,36000 Kč
Unit Price with VAT:1 365,31560 Kč