
TLM812SA | |
|---|---|
DigiKey Part Number | TLM812SA-ND |
Manufacturer | |
Manufacturer Product Number | TLM812SA |
Description | POWER STRIP 8OUT 12'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1500J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | 1500J | |
Cord Length | 12' (3.66m) | |
Approval Agency | cULus | |
Features | - | |
Weight | 4.5 lbs (2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 134,48900 Kč | 21 344,89 Kč |
| Unit Price without VAT: | 2 134,48900 Kč |
|---|---|
| Unit Price with VAT: | 2 582,73169 Kč |

